
Hellermanntyton 181-13006 technical specifications.
| Color | Grey |
| Depth | 25.91mm |
| Height | 77.72mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Packaging | Carton |
| Series | Pro-Duct® SL |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-13006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
