
SLOTTED WALL DUCT, 2INX1IN NON-ADHESIVE, PVC, WHITE, 5-6FT STICKS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 181-21006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 181-21006 technical specifications.
| Color | White |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw |
| Series | Pro-Duct® SL |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-21006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.