Hellermanntyton 181-50460 technical specifications.
| Color | Black |
| Depth | 20mm |
| Length | 35mm |
| Material | PVC |
| Reach SVHC Compliant | No |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-50460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.