
Duct; 2 in.; 2 in.; White; adhesive backing
Hellermanntyton 184-22002 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Height | 2inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Series | Pro-Duct® SLHDA |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 184-22002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
