
Cable Accessories Spiral Wrap Polyethylene Black Reel Automotive
Sign in to ask questions about the Hellermanntyton 1NFP0C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 1NFP0C technical specifications.
| Package/Case | 125 |
| Color | Black |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -60°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 1NFP0C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.