HellermannTyton Spiral Wrap 1.6mm 3.2mm polyethylene (PE)
Hellermanntyton 1NFPYW-UV technical specifications.
| Color | Yellow |
| Inside Diameter | 1.6mm |
| Material | PE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -60°C |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.