
The Hellermanntyton 300-30242 is a heat shrink tubing with a red color, inside diameter of 2.4mm, and a length of 10 meters. It is made from polyolefin material and is suitable for operating temperatures between -55°C and 135°C. The tubing is available in bulk packaging and is not Reach SVHC compliant. It is part of the HIS-Pack series.
Hellermanntyton 300-30242 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 120 |
| Color | Red |
| Inside Diameter | 2.4mm |
| Length | 10m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HIS-Pack |
| Wire/Cable Diameter | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 300-30242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
