
The Hellermanntyton 300-30322 is a 125mm red polyolefin heat shrink tubing with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It has an inside diameter of 3.2mm and is available in a roll packaging format. The tubing is made from polyolefin material and is not Reach SVHC compliant. It is designed for use as a heat shrink sleeve in cable management applications.
Hellermanntyton 300-30322 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Red |
| Inside Diameter | 3.2mm |
| Length | 32.8foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | HIS-Pack |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 300-30322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
