
This 19mm clear polyolefin heat shrink tubing has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a 16.4ft length and is packaged in a roll. The tubing is made from polyolefin material and has a clear color. It is not Reach SVHC compliant.
Hellermanntyton 300-31903 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 300 |
| Color | Clear |
| Inside Diameter | 19mm |
| Length | 16.4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | HIS-Pack |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 300-31903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
