
The TCN20 Series Heat Shrink from Hellermanntyton is a heat shrink product with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made from PO material and is available in a black color. The heat shrink is packaged on a spool and has a length of 984.25 feet.
Hellermanntyton 300-73060 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 984.25foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | TCN20 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 300-73060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
