
The TCN20 heat shrink from Hellermanntyton is a 300 series product with a black color and polyolefin material. It is not halogen free and is available on a spool. The heat shrink has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Hellermanntyton 300-73070 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 492.13foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | TCN20 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 300-73070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.