
The Hellermanntyton 300 Series heat shrink tubing is a polyolefin material with a black color. It is available in a 328foot length and is not halogen free. The tubing is designed to operate within a temperature range of -55°C to 125°C. It is packaged on a spool and is compliant with RoHS regulations.
Hellermanntyton 300-73080 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 328foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | TCN20 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 300-73080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.