
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Automotive Reel
Hellermanntyton 300-73090 technical specifications.
| Color | Black |
| Length | 196.85foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | TCN20 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 300-73090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.