
Hellermanntyton 305-19000 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Inside Diameter | 19.1mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | HFT-A |
| Wire/Cable Diameter | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 305-19000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.