
This polyolefin heat shrink tubing has a black color and is not halogen free. It has an inside diameter of 3mm and a wire/cable diameter of 3mm. The tubing is available in a 120 package case and is mounted using an adhesive method. It is not compliant with Reach SVHC regulations.
Hellermanntyton 308-10300 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 120 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 3mm |
| Length | 32.81foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | HIS-A |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 308-10300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
