Heat Shrink Tubing ST Polyolefin Black Dual Piece
Sign in to ask questions about the Hellermanntyton 308-30300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 308-30300 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 3mm |
| Length | 32.81foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | HIS-3 |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 308-30300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
