
Heat Shrink Tubing ST Polyolefin Black Dual Piece
Hellermanntyton 308-30600 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 6mm |
| Length | 16.4foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIS-3 |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 308-30600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
