
HellermannTyton Assorted Heat Shrink Tubing sleeve diameter 6mm length 20cm ratio 3:1
Hellermanntyton 308-30616 technical specifications.
| Color | Black, Blue, Green, Grey, Yellow, Brown, Multiple |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
No datasheet is available for this part.