
HellermannTyton 308-30903 HIS-3-9/3-PEX-CL Heat Shrink Tubing Reel In Dispenser Box 5 m N/A
Sign in to ask questions about the Hellermanntyton 308-30903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 308-30903 technical specifications.
| Color | Clear |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 308-30903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.