
This polyolefin heat shrink tubing has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 12mm inside diameter and a 16.4ft length. The tubing is not halogen free and is not Reach SVHC compliant. It is, however, RoHS compliant and has a black color. The tubing is packaged in a 125 case.
Hellermanntyton 308-31200 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 12mm |
| Length | 16.4foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIS-3 |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 308-31200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
