
Heat Shrink Tubing ST Polyolefin Yellow/Green Dual Piece
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |