Heat Shrink Tubing ST Polyolefin Black Automotive Reel
Hellermanntyton 309-10640 technical specifications.
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
No datasheet is available for this part.