Heat Shrink Tubing ST Polyolefin Red Automotive Reel
Sign in to ask questions about the Hellermanntyton 309-13812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 309-13812 technical specifications.
| Color | Red |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | TF21 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 309-13812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.