Heat Shrinkable Tubing Thin Wall with Adhesive Liner 3 1 L1.2m 9/31 black
Checking distributor stock and pricing after the page loads.
| Package/Case | 315 |
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |