
The TREDUX heat shrink from Hellermanntyton is a polyolefin-based product with a black color. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The heat shrink is not halogen free and is not compliant with Reach SVHC regulations. It is available in a 3.28-foot length and is suitable for use in a variety of applications.
Hellermanntyton 319-00150 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 3.28foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | TREDUX |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 319-00150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.