
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Hellermanntyton 319-01200 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 3.28foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | TREDUX |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 319-01200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.