HellermannTyton Black Heat Shrink Tubing sleeve diameter 50.8mm length 1.22m ratio 6:1
Hellermanntyton 321-30300 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
No datasheet is available for this part.