
The Hellermanntyton TREDUX HA47 is a black heat shrink made from polyolefin material, offering moisture resistance and halogen-free properties. It has a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. This product is designed for wall mounting and is part of the TREDUX HA47 series.
Hellermanntyton 321-50130 technical specifications.
| Color | Black |
| Features | Moisture Resistant |
| Halogen Free | Halogen Free |
| Length | 3.28foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | TREDUX HA47 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 321-50130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.