
This black heat shrink is made from moisture-resistant polyolefin material, suitable for operating temperatures between -55°C and 110°C. It is available in 1m lengths and is designed for wall mounting. The TREDUX HA47 series offers a reliable solution for cable management applications.
Hellermanntyton 321-50330 technical specifications.
| Color | Black |
| Features | Moisture Resistant |
| Length | 1m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Series | TREDUX HA47 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 321-50330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
