
Hellermanntyton's TREDUX HA47 series heat shrink tubing is a black, moisture resistant, halogen free product with a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is available in a 1m length and is packaged in bulk. The tubing is made from a polyolefin material and features an adhesive mount.
Hellermanntyton 321-50450 technical specifications.
| Color | Black |
| Features | Moisture Resistant |
| Halogen Free | Halogen Free |
| Length | 1m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | TREDUX HA47 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 321-50450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.