
Heat Shrink Tubing ST Polyolefin Black Medium Piece
Hellermanntyton 323-50120 technical specifications.
| Color | Black |
| Features | Moisture Resistant |
| Halogen Free | Not Halogen Free |
| Length | 3.28foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Series | TREDUX MA47 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 323-50120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.