
The Hellermanntyton TREDUX MA47 heat shrink tubing is a moisture-resistant product made from polyolefin material. It has a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. The tubing is designed for wall mount applications and is compliant with RoHS regulations. Its black color provides a discreet appearance, making it suitable for various cable management needs.
Hellermanntyton 323-50500 technical specifications.
| Color | Black |
| Features | Moisture Resistant |
| Length | 3.28foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| RoHS Compliant | Yes |
| Series | TREDUX MA47 |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 323-50500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.