Hellermanntyton 354-02260 technical specifications.
| Color | Clear |
| Halogen Free | Halogen Free |
| Length | 10m |
| Material | Vinyl, EVA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 354-02260 to view detailed technical specifications.
No datasheet is available for this part.