
HellermannTyton Hot Melt Tape 50m length
Hellermanntyton 35402259 technical specifications.
| Color | Clear |
| Length | 50m |
| Material | EVA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 35402259 to view detailed technical specifications.
No datasheet is available for this part.