
Heat Shrink Tubing ST Polyolefin Dual Kit
Hellermanntyton 380-03003 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black, Clear |
| Halogen Free | Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 380-03003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.