
Sign in to ask questions about the Hellermanntyton 416-00002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 416-00002 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 35mm |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 416-00002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
