
Cable Markers Pre-Marked Polyvinyl Chloride Yellow Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 515-02604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 515-02604 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Green |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 515-02604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
