Cable Markers Pre-Marked Polyvinyl Chloride Yellow Reel
Hellermanntyton 515-03674 technical specifications.
| Marker Color | Yellow |
| Material | Polyvinyl Chloride |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 515-03674 to view detailed technical specifications.
No datasheet is available for this part.