
Hellermanntyton 516-02654 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Yellow |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 516-02654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.