Cable Markers Printable/Write On Polyester Yellow Pack
Hellermanntyton 526-02014 technical specifications.
| Marker Color | Yellow |
| Material | Polyester |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 160°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 526-02014 to view detailed technical specifications.
No datasheet is available for this part.