
Heat Shrink Marker; 0.187" White 1-slit single sided; 500/Roll
Sign in to ask questions about the Hellermanntyton 553-50011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 553-50011 technical specifications.
| Color | White |
| Diameter | 0.187inch |
| Length | 24mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Box |
| Series | ShrinkTrak™ |
| Width | 7.9mm |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 553-50011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
