
Cable Markers Printable Heat Shrink ST Polyolefin Yellow Roll
Checking distributor stock and pricing after the page loads.
Hellermanntyton 553-50012 technical specifications.
| Color | Yellow, White |
| Diameter | 0.187inch |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Series | ShrinkTrak™ |
| RoHS | Compliant |
No datasheet is available for this part.