
Heat shrink marker for cable management, featuring a 0.25-inch diameter and single-sided printing capability. Constructed from durable polyolefin material, this white marker operates effectively within a temperature range of -55°C to 135°C. Its dimensions include a 48.3mm length and 10.67mm width, designed to fit cables with a 6.35mm diameter. Supplied on a roll for convenient application.
Sign in to ask questions about the Hellermanntyton 553-50016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 553-50016 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Diameter | 0.25inch |
| Length | 48.3mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Box |
| Series | ShrinkTrak™ |
| Width | 10.67mm |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 553-50016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
