
Hellermanntyton 553-50040 technical specifications.
| Color | White |
| Height | 1.69inch |
| Length | 24mm |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Box |
| Series | ShrinkTrak™ |
| Width | 0.945inch |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 553-50040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
