
Cable Markers Printable Heat Shrink Polyolefin Yellow Roll
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 553-50041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 553-50041 technical specifications.
| Color | Yellow |
| Length | 48mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | ShrinkTrak™ |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 553-50041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.