Cable Markers Printable Heat Shrink Polyolefin White Roll
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | ShrinkTrak™ |
| RoHS | Compliant |