HellermannTyton White Heat Shrink Tubing sleeve diameter 3.2mm length 15m ratio 2:1
Hellermanntyton 554-50104 technical specifications.
| Color | White |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 554-50104 to view detailed technical specifications.
No datasheet is available for this part.
