
Hellermanntyton 561-01100 technical specifications.
| Color | Multiple |
| Flammability Rating | UL94 V-0 |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 561-01100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
