
Hellermanntyton 561-01101 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 6.4mm |
| Inside Diameter | 2mm |
| Length | 3mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Width | 5mm |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 561-01101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.