
Hellermanntyton 561-02100 technical specifications.
| Color | Multiple, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 7.1mm |
| Length | 3mm |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Width | 5.6mm |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 561-02100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
